Texas Instruments SN75ALS056N

Trapezoidal-Waveform Interface Bus Transceiver 20-PDIP 0 to 70
$ 2.993

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS056N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

iiiC

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS056N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.993
$ 2.52
Stock
159,437
114,275
Authorized Distributors
2
2
Case/Package
PDIP
DIP
Number of Pins
20
-
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
8
-
Number of Receivers
8
-
Data Rate
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75160BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75ALS160N
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesADM233LJNZ
ADM233LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,20-PIN PDIP
Analog DevicesADM233LAN
+5 V Powered CMOS RS-232 Drivers/Receivers | IC TX/RX DUAL RS-232 5VLP 20DIP

Descriptions

Descriptions of Texas Instruments SN75ALS056N provided by its distributors.

Trapezoidal-Waveform Interface Bus Transceiver 20-PDIP 0 to 70
ROHS3Compliant Transceiver Through Hole Obsolete interface driver 0C~70C 4.75V~5.25V
Line Circuit Interface ICs Trapezoidal Waveform InterfacE Bus Trans
IC TRANSCEIVER 4/4 20DIP / 4/4 Transceiver IEEE 896 20-PDIP
Eight-channel, monolithic, high-speed, advanced low-power Schottky device designed for two-way data communication
IC TXRX QUAD HS TRAP BUS 20-DIP
SINGLE ENDED LINE TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.