Texas Instruments SN75160BN

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
$ 3.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75160BN.

element14 APAC

Datasheet17 pages13 years ago

Texas Instruments

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-9.71%

CAD Models

Download Texas Instruments SN75160BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.423
$ 3.02
$ 3.02
Stock
186,593
298,126
298,126
Authorized Distributors
3
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
22 ns
20 ns
20 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75ALS160N
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75161BNE4
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Analog DevicesMAX3080CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75160BN provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas Instruments Line transceiver, PDIPencapsulation, 20Pin
OCTAL GENERAL-PURPOSE INTERFACE BUS TRANSCEIVER Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20
Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin PDIP Tube
Octal Transmitter/Receiver IEEE|488 20-Pin PDIP Tube
OCTAL GENERAL PURP INTERFACE ANGLE TWO PART EURO CONNEC<CA
IC OCTAL BUS TRANSCEIVER 20-PIN PDIP
IC, TRANSCEIVER, 8 DRIVER; Logic Family / Base Number: -; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Channels: 8Channels; Operating Temperature Range: 0°C to +70°C; Supply Current: 85mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75160BN
  • SN75160BN .
  • SN75160BN ..
  • SN75160BN.