Texas Instruments SN75161BN

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75161BN.

TME

Datasheet22 pages12 years ago

Texas Instruments

element14

HQonline

Farnell

Inventory History

3 month trend:
+0.51%

CAD Models

Download Texas Instruments SN75161BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 9.03
$ 9.03
Stock
324,144,168
280,890
280,890
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
22 ns
20 ns
20 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75ALS160N
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75160BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75138N
Transceiver;Quadruple Bus;5.5V Vi;1mA;1150mW;16 Lead PDIP;0degC;70degC
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Analog DevicesMAX1482EPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75161BN provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
TRANSCEIVER; OCTAL BUS; 7 V; 0.2 UA (TYP.); 1150 MW; PDIP; 0 DEGC; 70 DEGC
Interface IC Operating temperature: 0...+70 °C No. of drivers: 8 No. of receivers: 8 Power supply: 4.75...5.25 V Interfaces: IEEE-488 Package: DIL-20 Transfer rate: 35 kbps
IC, TRANSCEIVER, 8 DRIVER; Logic Family / Base Number: -; Logic Device Type: Bidirectional; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Channels: 8Channels; Operating Temperature Range: 0°C to +70°C; Supply Current: 110mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75161 BN
  • SN75161BN .
  • SN75161BN ..
  • SN75161BN.