Texas Instruments SN75ALS160N

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS160N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS160N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.423
$ 3.423
Stock
312,404
189,180
189,180
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75161BNE4
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75160BNE4
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Analog DevicesMAX3080CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75ALS160N provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
EAR99 75ALS160 Tube IEEE 488 interface receiver 5V -5.2mA 1.1991g 20ns
IEEE 488 4.75V 5.25V PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
TRANSCEIVER; OCTAL BUS; 5.5 V; 0.2 UA (TYP.); 46 MW (MAX.); PDIP; 0 DEGC; 70
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20
Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin PDIP Tube
Ic,Bus Transceiver,Single,8-Bit,Als-Ttl,Dip,20Pin,Plastic
IC REG LINEAR 1.8V 50MA SOT23-5
OCTAL GP BUS TRANSCEIVER/LINEAR, INTERFA<AZ
ER - TRANSCEIVER; OCTAL BUS; 5
RS APAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.