Texas Instruments SN74S280N

9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
$ 3.195

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S280N.

Newark

Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
Datasheet19 pages10 years ago
Datasheet19 pages12 years ago

Texas Instruments

Sierra IC

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S280N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.195
$ 32.215
$ 32.215
Stock
263,282
124,934
124,934
Authorized Distributors
2
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74LS92N
Divide-By-Twelve Counter 14-PDIP 0 to 70
Texas InstrumentsSN74LS93N
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Texas InstrumentsSN74LS90N
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14
NXP Semiconductors74HC93N,112
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74S280N provided by its distributors.

9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP - More Details
IC, 9BIT PARITY GENERATOR, DIP-14
IC PARITY GEN/CHKER 9-BIT 14DIP
Parity Generator/Checker COMPLEMENTARY DUAL Contains Lead Parity Generator/Checker 9-Bit 335mW 1mA 20mA 4.75V~5.25V
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:8mA; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:S; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74S280N