Texas Instruments SN74LS90N

Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS90N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

TME

Newark

Farnell

Inventory History

3 month trend:
-34.93%

CAD Models

Download Texas Instruments SN74LS90N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.885
$ 19.877
$ 19.877
Stock
300,220
159,591
159,591
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
42 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS90N.

Related Parts

Texas InstrumentsSN74LS93N
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Texas InstrumentsSN74LS92N
Divide-By-Twelve Counter 14-PDIP 0 to 70
Texas InstrumentsSN74LS293N
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14
NXP Semiconductors74HC93N,112
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Bulk
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS90N provided by its distributors.

Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14
Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP Tube
IC, COUNTER/MULTIPLIER/DIVIDER; Logic Family / Base Number: 74LS90; Counter Type: Decade; Clock Frequency: 42MHz; Count Maximum: 9; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS90 N
  • SN74LS90N .
  • SN74LS90N.
  • SN74LS90N..