Texas Instruments SN74LS93N

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS93N.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages22 years ago

TME

HQonline

Newark

Farnell

Inventory History

3 month trend:
+1.19%

CAD Models

Download Texas Instruments SN74LS93N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.328
$ 17.069
Stock
347,265
77,639
Authorized Distributors
5
1
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
-
Frequency
42 MHz
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS93N.

Related Parts

Texas InstrumentsSN74LS90N
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14
Texas InstrumentsSN74LS92N
Divide-By-Twelve Counter 14-PDIP 0 to 70
Texas InstrumentsSN74LS293N
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
NXP Semiconductors74HC161N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS93N provided by its distributors.

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Texas Instruments counter, Binary, 4bit, Through hole mounting, LS
Positive Edge 4.75V~5.25V 4 1 42MHz DIP-14 Counters / Dividers ROHS
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER PDIP14
Counter, Binary; CMOS; PDIP; 0 degC; 70 degC
4-Bit Binary Up Counter IC, 42MHz, 5V, PDIP
4-Bit Binary Counters 14-PDIP 0 to 70
IC 4-BIT BINARY COUNTER 14-DIP
Ic, Counter/Multiplier/Divider; Logic Family/Base Number:74Ls93; Counter Type:Binary; Clock Frequency:42Mhz; Count Maximum:15; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS93N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS93N
  • SN74LS93N .
  • SN74LS93N..