Texas Instruments SN74S163N3

Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S163N3.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.384
$ 4.874
$ 4.874
Stock
87,549
226,341
226,341
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Synchronous
Synchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
70 MHz
70 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
Texas InstrumentsCD4518BE
650ns 4 2 2 3V 18V BCD Counter CD4000 PDIP-16 19.3mm*6.35mm*5.08mm
Texas InstrumentsSN74LS390N
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74S163N3 provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
THROUGH-HOLE DUAL POSITIVE EDGE UP logic counter 15pF 70C 5V 7.62mm
4-Bit Binary Counters 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.