Texas Instruments SN74LVTH18502APMR

3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
$ 4.826
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH18502APMR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Datasheet40 pages15 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-25.97%

CAD Models

Download Texas Instruments SN74LVTH18502APMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.826
$ 7.288
$ 7.288
Stock
209,131
146,707
146,707
Authorized Distributors
4
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVT8986PM
3.3V Linking Addressable Scan Ports Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT8986PM.
Texas Instruments74LVTH18502APMRG4
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsDS92LV090ATVEH/NOPB
210mA LVDS,LVTTL 9 9 3V 3.2ns 3.6V LVDS,LVTTL 100Mbps QFP 10mm*10mm*1.4mm

Descriptions

Descriptions of Texas Instruments SN74LVTH18502APMR provided by its distributors.

3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
LVT SERIES DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER TRUE OUTPUT PQFP64
Scan Test Device -40C to 85C 64-Pin LQFP T/R
Bus XCVR Dual 18-CH 3-ST 64-Pin LQFP T/R
IC 18BIT SCAN TST DEV UBT 64LQFP
IC ABT SCN/UNIV BUS TXRX 64-LQFP
IC REG LINEAR 1.2V 200MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.