Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH18502APM

Boundary Scan Reg Bus Transceiver, LVT Series, 18-Func, 9-Bit, True Output, BICMOS, PQFP64
$ 8.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH18502APM.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Datasheet40 pages15 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+1.08%

CAD Models

Download Texas Instruments SN74LVTH18502APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.025
$ 4.781
$ 4.781
Stock
215,286
300,395
300,395
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
-32 mA
-
-
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74LVTH18502APMRG4
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsSN74LVT8986PM
IC LINK ADDRSS SCAN-PORT 64-LQFP Linking Addressable Scan Ports IC 64-LQFP (10x10)
Texas InstrumentsDS92LV090ATVEHX/NOPB
e3 DS92LV090 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 1.6mm 3.2ns

Descriptions

Descriptions of Texas Instruments SN74LVTH18502APM provided by its distributors.

Boundary Scan Reg Bus Transceiver, LVT Series, 18-Func, 9-Bit, True Output, BICMOS, PQFP64
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
SCAN TEST DEVICE, SMD, LQFP64; Logic IC Function:Scan Test Devices with 18bit Universal Bus Transceiver; Logic IC Family:LVTH; Logic IC Base Number:7418502; No. of Channels:9; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Case Style:LQFP; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:64; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.