Texas Instruments DS92LV090ATVEH/NOPB

210MA Lvds, Lvttl 9 9 3V 3.2NS 3.6V Lvds, Lvttl 100MBPS QFP 10MM*10MM*1.4MM
$ 6.705
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV090ATVEH/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages27 years ago

Verical

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-32.12%

CAD Models

Download Texas Instruments DS92LV090ATVEH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSCAN92LV090VEH/NOPB
9-channel bus LVDS transceiver with boundary scan 64-LQFP -40 to 85
Texas InstrumentsSN74LVTH18502APM
Boundary Scan Reg Bus Transceiver, LVT Series, 2-Func, 9-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsSN74LVTH182504APM
3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DS92LV090ATVEH/NOPB provided by its distributors.

210mA LVDS,LVTTL 9 9 3V 3.2ns 3.6V LVDS,LVTTL 100Mbps QFP 10mm*10mm*1.4mm
Bus Transceiver IC; Supply Voltage Max:3.3V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
IC, 9BIT BUS LVDS TRANSCEIVER, TQFP-64;; IC, 9BIT BUS LVDS TRANSCEIVER, TQFP-64; Output Current:2mA; Logic Type:Transceiver; No. of Channels:9; Input Level:2V; Logic Case Style:TQFP; No. of Pins:64; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV090ATVEHNOPB