Texas Instruments 74LVTH18502APMRG4

3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVTH18502APMRG4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Datasheet40 pages15 years ago
Datasheet40 pages18 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments 74LVTH18502APMRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.826
$ 4.826
Stock
57,413
231,214
231,214
Authorized Distributors
0
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
-32 mA
-
-
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVTH182504APM
3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsSN74LVTH18502APMR
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsSN74LVTH18504APMR
3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments 74LVTH18502APMRG4 provided by its distributors.

3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Bus XCVR Dual 18-CH 3-ST 64-Pin LQFP T/R
TQFP-64(10x10) Special Logic ICs ROHS
IC 18BIT UNIV BUS TXRX 64-LQFP
Specialty Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.