Texas Instruments SN74LVCH8T245PWR

Conversion Transceiver 1 Element 8 bits per element Tristate Output 24-TSSOP
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH8T245PWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-30.39%

CAD Models

Download Texas Instruments SN74LVCH8T245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 0.741
$ 0.741
Stock
565,208
1,909,202
1,909,202
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
23.8 ns
4.3 ns
4.3 ns
Data Rate
-
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCH8T245PWR.

Related Parts

Texas InstrumentsSN74LVC8T245PW
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC8T245QPWRQ1
40mA 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 , 1.2mm
74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24
Transceiver, Translating, Bidirectional, 74LVCH8T245, 1 Element, 1.2 V to 5.5 V, 24 Pins, TSSOP
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24

Descriptions

Descriptions of Texas Instruments SN74LVCH8T245PWR provided by its distributors.

Conversion Transceiver 1 Element 8 bits per element Tristate Output 24-TSSOP
20¦ÌA 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 , 1.2mm
IC, TX & LEVEL TRANS, 8CKT, TSSOP-24; NO; IC, TX & LEVEL TRANS, 8CKT, TSSOP-24; No. of Inputs:8; Output Current:32mA; Propagation Delay:7.1ns; Supply Voltage Mi; Available until stocks are exhausted Alternative available
Tx & Level Transceiver, 8Circuit, Tssop-24; Logic Family/Base Number:74Lvc8T245; Logic Device Type:Transceiver; Logic Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCH8T245PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCH8T245PWR .
  • SN74LVCH8T245PWR.
  • SN74LVCH8T245PWR?@