Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC4245APW,118

$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4245APW,118.

Upverter

Technical Drawing6 pages7 years ago

Augswan

IHS

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-31.39%

CAD Models

Download Nexperia 74LVC4245APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 2.144
$ 2.144
Stock
2,539,977
399,974
399,974
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
8.5 ns
9.8 ns
9.8 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
80 µA
80 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin
Texas InstrumentsSN74LVC4245APWR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74AVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
e4 74AVC8T245 74AVC Tape & Reel (TR) level shifter translator 15.9ns 1.1V 0.65mm -12mA

Descriptions

Descriptions of Nexperia 74LVC4245APW,118 provided by its distributors.

74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
1.5V~3.6V 1 8 1.5V~5.5V TSSOP-24 Translators / Level Shifters ROHS
74LVC4245 74LVC Tape & Reel (TR) Lead Free level shifter translator 11.5ns 5.5V 211.997734mg -24mA
Level Translators; 74LVC4245APW,118; NEXPERIA; 8; 1.5 V; 5.5 V; Surface Mount
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
3.6ns(Typ) @ 2.7V @ 5V 8 8 1.5V 3.6V,5.5V TSSOP-24 , 950¦Ìm
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Logic, Transceiver, 74Lvc424, 1.5V-3.6V; |Nexperia 74LVC4245APW,118.
Transceiver, 74LVC424, 1.5 V to 5.5 V, TSSOP-24
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
Avnet Japan
LOGIC, 74LVC, TRANSCEIVER, TSSOP24
IC TRNSLTR BIDIRECTIONAL 24TSSOP
NOW NEXPERIA 74LVC4245APW - BUS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC4245APW,118"
  • 74LVC4245APW 118
  • 74LVC4245APW,118.
  • 74LVC4245APW-118
  • 74LVC4245APW118