Texas Instruments SN74LVC8T245QPWRQ1

40mA 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 , 1.2mm
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC8T245QPWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

LCSC

Inventory History

3 month trend:
-74.64%

CAD Models

Download Texas Instruments SN74LVC8T245QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24
Texas InstrumentsSN74LVCH8T245PWR
Conversion Transceiver 1 Element 8 bits per element Tristate Output 24-TSSOP
Texas InstrumentsSN74LVCH8T245PW
20¦ÌA 8 8 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 1.2mm
e4 74LVCH8T245 74LVCH Tape & Reel (TR) level shifter translator 43ns 1.5V 0.65mm -32mA
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24

Descriptions

Descriptions of Texas Instruments SN74LVC8T245QPWRQ1 provided by its distributors.

40mA 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 , 1.2mm
e4 ACTIVE (Last Updated: 2days ago) 74LVC8T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 40ns 1.8V 90.009736mg 20muA
TRANSCEIVER, OCTAL, 3-STATE, TSSOP-24; Logic Family / Base Number: 74LVC8T245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 748T245; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC8T245QPWRQ1 .