Texas Instruments SN74LVC8T245DBRG4

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC8T245DBRG4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC8T245DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
$ 0.807
$ 0.807
Stock
201,737
466,141
466,141
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
8
Propagation Delay
4.2 ns
32.2 ns
32.2 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
15 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN74LVCH8T245DBR
IC BUS TRANSCVR 8BIT 24SSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
Texas InstrumentsSN74LVCH8T245DBQR
8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCC3245ADBQR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVC8T245DBRG4 provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
15¦ÌA 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA SSOP-24 , 2mm
8-Bit Bidirectional Bus Transceiver, 500Mbps, 3-State, SSOP
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
IC TRANSLATION TXRX 5.5V 24SSOP / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-SSOP
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC TRANSLATION TXRX 5.5V 24SSOP
IC TRNSLTR BIDIRECTIONAL 24SSOP
Logic Translator IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.