Texas Instruments SN74LVC2GU04DCKR

74LVC2GU04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2GU04DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+76.07%

CAD Models

Download Texas Instruments SN74LVC2GU04DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2GU04DCKR.

Related Parts

Texas Instruments74LVC2GU04DCKRG4
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Texas Instruments74LVC2GU04DCKTG4
Lead Free Inverter Surface Mount ROHS3Compliant Inverter Inverter IC -40C~125C 5V 32mA 32mA 1.1mm
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC2GU04DCKR provided by its distributors.

74LVC2GU04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Inverter 2-Element CMOS 6-Pin SC-70 T/R / IC DUAL INVERTER GATE SC-70-6
3.5ns@ 5V,50pF 8 2 1 2 1.65V 5.5V 32mA Inverter LVC 32mA SC-70-6 , 1.1mm
Inverter Gate, Dual, Smd, Sc70-6; Logic Family/Base Number:74Lvc2G04; Logic Type:Inverter; Output Current:32Ma; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:6Pins; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2GU04DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2GU04DCKR .
  • SN74LVC2GU04DCKR.
  • SN74LVC2GU04DCKR..