onsemi NC7WZ14P6.

Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ14P6..

onsemi

Datasheet12 pages6 years ago
Datasheet10 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Fairchild Semiconductor

Augswan

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 200mW 16mA 16mA
Texas InstrumentsSN74LVC2G14DCKR
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Texas InstrumentsSN74LVC2G06DCKR
74LVC2G06 EAR99 74LVC Cut Tape (CT) logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
Texas InstrumentsSN74LVC2G04DCKR
74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
7WZU04 EAR99 7WZU Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1.1mm 8mA 8mA 5V

Descriptions

Descriptions of onsemi NC7WZ14P6. provided by its distributors.

Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R
INVERTER, SCHMITT, DUAL, 1 I/P, SC-70-6; Logic Family / Base Number: NC7W14; Logic Type: Inverter Schmitt Trigger; Output Current: 32mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: S
The NC7WZ14 is a dual inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ14P6