Texas Instruments SN74LVC2G14YEPR

IC INVERT SCHMITT 2CH 2IN 6DSBGA / Inverter IC 2 Channel Schmitt Trigger 6-DSBGA
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G14YEPR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G14YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.353
$ 0.353
Stock
75,651
858,899
858,899
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
-
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
4.3 ns
4.3 ns
4.3 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
Texas Instruments74LVC2G240DCURG4
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin VSSOP T/R
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V
Texas InstrumentsSN74AUC2G04DBVR
Buffer Inverter 74AUC2G04 EAR99 74AUC logic gate circuit 1.5ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.7V

Descriptions

Descriptions of Texas Instruments SN74LVC2G14YEPR provided by its distributors.

IC INVERT SCHMITT 2CH 2IN 6DSBGA / Inverter IC 2 Channel Schmitt Trigger 6-DSBGA
Inverter Schmitt Trigger 2-Element CMOS 6-Pin DSBGA T/R
Inverter Surface Mount ROHS3Compliant Not Qualified Inverter Inverter IC -40C~125C 5.5V 32mA 32mA 0.5mm
IC INVERTER SCHM TRG DL 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.