Diodes Inc. 74LVC1G3157DW-7

Analogue Sw, Spdt, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G3157DW-7
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G3157DW-7.

IHS

Datasheet18 pages5 years ago

HQonline

TME

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+236%

CAD Models

Download Diodes Inc. 74LVC1G3157DW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.069
$ 0.069
Stock
1,782,042
12,098,617
12,098,617
Authorized Distributors
6
3
3
Case/Package
TSSOP
SC
SC
-3db Bandwidth
300 MHz
340 MHz
340 MHz
Propagation Delay
-
2 ns
2 ns
Turn-On Delay Time
14 ns
5.7 ns
5.7 ns
Turn-Off Delay Time
8.5 ns
3.8 ns
3.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
10 µA
10 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. 74LVC1G3157DW-7 provided by its distributors.

Analogue Sw, Spdt, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G3157DW-7
IC SWITCH SPDT 6 OHM SOT363 / 1 Circuit IC Switch 2:1 10Ohm SOT-363
74LVC1G3157 Series 5.5 V SPDT Analog Switch - SOT-363
SPDT, 1 Func, 1 Channel, PDSO6
LOGIC LVC 1 GATE SOT363 T&R 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G3157DW7