Texas Instruments SN74LVC1G17QDCKRQ1

Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet9 pages20 years ago
Technical Drawing2 pages19 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LVC1G17QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.029
$ 0.029
Stock
1,174,151
4,180,968
4,180,968
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
7.5 ns
7.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2G04DCKR
74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Texas InstrumentsSN74AHCT1G14DCKR
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04DCKRE4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A
Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC1G17QDCKRQ1 provided by its distributors.

Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
Schmitt Trigger Buffer 1-Ch Non-Inverting Push-Pull Cmos Automotive Aec-Q100 5-Pin Sc-70 T/R
20¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SC-70-5 , 1.1mm
74LVC1G17 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Automotive AEC-Q100 74LVC logic receiver 32mA 32mA 14ns 1.1mm 1.8V
Buffer, Schmitt Trigger, Sc-70-5; Logic Family/Base Number:74Lvc1G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:6.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G17QDCKRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G17QDCKRQ1 .