onsemi NL17SZ17DFT2G

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ17DFT2G.

IHS

Datasheet12 pages3 years ago

onsemi

Upverter

Newark

JRH Electronics

Inventory History

3 month trend:
-10.56%

CAD Models

Download onsemi NL17SZ17DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.113
$ 0.113
Stock
5,310,259
4,443,080
4,443,080
Authorized Distributors
6
2
2
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7.5 ns
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON SEMICONDUCTOR M74VHC1GT50DFT1G Buffer, Non-Inverting, Shifter, 1.65V to 5.5V, SOT-353-5
No 3ns@5V,50pF Open Drain 1.65V 5.5V 32mA Inverter LCX SMD, Adhesive Mount 1mm H
32mA 1.65V~5.5V 32mA SOT-353 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NL17SZ17DFT2G provided by its distributors.

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
NL17SZ17DFT2G NON-INVERTING SCHMITT TRIGGER BUFFER, 1.65 TO 5.5 V, 5-PIN SC-88A
Single Non-Inverting Buffer with Schmitt Trigger Output
The NL17SZ17 is a single Buffer with Schmitt operating from 1.65-5.5 V available in either the very popular SC70/SC88a/SOT-353 package or the tiny 1.6 X 1.6 X .6 mm SOT553 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ17DFT2G.