Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC1G04DFT1

7.5ns@ 5V, 50pF 1 1 1 2V 5.5V 8mA Inverter VHC 8mA SMD mount 2mm*1.25mm*1.1mm
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G04DFT1.

IHS

Datasheet6 pages15 years ago
Datasheet7 pages26 years ago

Augswan

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G04DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.041
$ 0.041
Stock
903,905
3,285,124
3,285,124
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10 ns
14.5 ns
14.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsSN74AHC1G04DCKRE4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04DCKRG4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of onsemi MC74VHC1G04DFT1 provided by its distributors.

7.5ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter VHC 8mA SMD mount 2mm*1.25mm*1.1mm
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS Automotive 5-Pin SC-88A T/R
1 1uA 7.5ns@5V,50pF 2V~5.5V SC-88A Inverters ROHS
IC INVERTER SGL HS CMOS SOT353 SMD
INVERTER 1-ELEM CMOS 5PIN SC-88A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd