Texas Instruments SN74LVC1G125DCKT

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SC-70 T/R
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages12 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet22 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

LCSC

Arrow Electronics

Inventory History

3 month trend:
-13.09%

CAD Models

Download Texas Instruments SN74LVC1G125DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.037
$ 0.037
Stock
986,096
2,311,313
2,311,313
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
10.1 ns
10.1 ns
10.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2G14DCKR
Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Texas InstrumentsSN74LVC2G04DCKR
74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G14IDCKRQ1
Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DCKT provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SC-70 T/R
4.5ns@ 3.3V,4ns@ 5V 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting LVC 32mA SC-70-5 , 1.1mm
74LVC1G125 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10.1ns 1.1mm 3.3V
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC1G125 Function: Single / 3-State / Buffer Manufacturer: Texas Instruments Package: SC-70-5 Technology: LVC1G
Ic, Buffer Gate, Smd, Sc-70-5; Logic Family/Base Number:74Lvc1G125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G125DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G125DCKT .
  • SN74LVC1G125DCKT.