Texas Instruments SN74LVC1G125DCKR

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages12 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet22 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-39.42%

CAD Models

Download Texas Instruments SN74LVC1G125DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.41
$ 0.41
Stock
2,315,043
986,096
986,096
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
-
-
Number of Inputs
1
1
1
Propagation Delay
10.1 ns
10.1 ns
10.1 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G14DCKRG4
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DCKR provided by its distributors.

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
IC,SN74LVC1G125DCKR,SINGLE BUS BUFFER GATE W/3-ST O/J A-405
Buffer/Line Driver Buffer, Non-Inverting 1 Element 1 Bits 1.8V, 2.5V, 3.3V, 5V SOT-353 T/R
Buffer Gate, Single, Smd, Sc-70-5; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc1G125; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G125DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G125DCKR .
  • SN74LVC1G125DCKR.