Texas Instruments SN74AHC1G09DBVR

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SOT-23 -55 to 125
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G09DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+38.10%

CAD Models

Download Texas Instruments SN74AHC1G09DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN74AHCT1G08DBVR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
Texas InstrumentsSN74LVC1G08QDBVRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
Texas InstrumentsSN74LVC1G08DBVR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G09DBVR provided by its distributors.

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SOT-23 -55 to 125
AND 74AHC1G09 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.45mm - 8mA 1.5V-3.85V
LOGIC, AND GATE, SINGLE, 2 I/P, SOT-23-5;
IC, LOGIC, AND, SINGLE, 5SOT23; Logic Family / Base Number: 74AHC1G09; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G09-DBVR
  • SN74AHC1G09DBVR .