Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G08QDBVRQ1

Automotive, single 2-input 2V to 5.5V AND gate 5-SOT-23 -40 to 125
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G08QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages21 years ago

Newark

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.98%

CAD Models

Download Texas Instruments SN74AHC1G08QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.047
$ 0.047
Stock
500,521
2,292,416
2,292,416
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
5.8 ns
5.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHCT1G08DBVR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
Texas InstrumentsSN74LVC1G08QDBVRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
Texas InstrumentsSN74LVC1G08DBVR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G08QDBVRQ1 provided by its distributors.

Automotive, single 2-input 2V to 5.5V AND gate 5-SOT-23 -40 to 125
IC GATE AND 1CH 2-INP SOT23-5 AND Gate IC 1 Channel SOT-23-5
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
AND GATE, SINGLE, 2 I/P, SOT-23-5; Logic Family / Base Number:74AHC1G08; Logic Type:AND Gate; Output Current:25mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic IC Family:74AHC; Logic IC Base Number:741G08; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G08QDBVRQ1 .