Texas Instruments SN74LVC1G08DBVRE4

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08DBVRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago

HQonline

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
+31.88%

CAD Models

Download Texas Instruments SN74LVC1G08DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.033
$ 0.033
Stock
261,454
3,741,622
3,741,622
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments74LVC1G132DBVRG4
Single 2-Input NAND Gate with Schmitt-Trigger Input 5-SOT-23 -40 to 125
Texas Instruments74LVC1GU04DBVRG4
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas Instruments74LVC1G125DBVRG4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G08DBVRE4 provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate 74LVC 32mA SOT-23-5 2.9mm*1.6mm*1.15mm
SINGLE 2-INPUT POSITIVE-AND GATE | IC GATE AND 1CH 2-INP SOT23-5
AND 74LVC1G08 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 3.3V
SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.