Texas Instruments SN74LVC1G08DBVR

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet30 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-67.27%

CAD Models

Download Texas Instruments SN74LVC1G08DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.245
$ 0.245
Stock
3,499,293
1,709,890
1,709,890
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
Texas InstrumentsSN74AHC1G08DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
Texas InstrumentsSN74AHC1G08QDBVRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G09DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SOT-23 -55 to 125
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G08DBVR provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
IC, AND GATE, SINGLE 2-INPUT, 5SOT23; Logic Family / Base Number: 74LVC1G08; Logic Type: AND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G08; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 741G08; Logic IC Base Number: 741084; Logic IC Function: Single 2-Input AND Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G08DBVR .
  • SN74LVC1G08DBVR.
  • SN74LVC1G08DBVR..