Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G06DCKRG4

Single Inverter Buffer/driver With Open-drain Output | IC Buffer Invert 5.5V SC70-5
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-29.28%

CAD Models

Download Texas Instruments SN74LVC1G06DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.053
$ 0.053
Stock
1,416,007
1,148,046
1,148,046
Authorized Distributors
0
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Propagation Delay
3 ns
3.5 ns
3.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC1GU04DCKRG4
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Texas Instruments74LVC1G240DCKRG4
74LVC1G240 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10ns 1.1mm 1.8V
Texas Instruments74LVC1G240DCKRE4
74LVC1G240 Tape & Reel (TR) Not Qualified 74LVC logic driver 32mA 32mA 10ns 1.1mm 1.8V
NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DCKRG4 provided by its distributors.

SINGLE INVERTER BUFFER/DRIVER WITH OPEN-DRAIN OUTPUT | IC BUFFER INVERT 5.5V SC70-5
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SC-70 T/R
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125
Buffer, Inverting 10μA 32mA 1.65V-5.5V Open Drain SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
IC, SINGLE INVERTER BUFFER, OPEN DRAIN, 1.65V to 5.5
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Ic,Logic Gate,Inverter,Lcx/Lvc-Cmos,Tssop,5Pin,Plastic
74LVC1G06 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver - 32mA 3ns 1.1mm 3.3V
Buffers & Line Drivers Single Invert w/OD
IC INVERTER SINGLE 1INPUT SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.