Texas Instruments SN74LVC1G00DCKT

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments SN74LVC1G00DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.031
$ 0.031
Stock
1,783,636
1,227,406
1,227,406
Authorized Distributors
5
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverting
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74LVC1G132DCKRG4
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125
NAND 7SV38 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 23g - 24mA 3.6V
Texas InstrumentsSN74AUP1T00DCKR
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single 2-Input Positive-NAND Gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G00DCKT provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Inverting 74LVC1G00 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
IC, GATE, SMD, SC-70-5; Famille Logique/ Numéro de base: 74LVC1G00; Type de logique: NON-ET; Courant, sortie: 32mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de boîtier CI
IC, GATE, SMD, SC-70-5; Logic Family / Base Number:74LVC1G00; Logic Type:NAND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5Pins; Logic IC Family:74LVC; Logic IC Base Number:741G00; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:741G00; Logic IC Base Number:7400; Logic IC Function:Single 2-Input Positive NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G00DCKT.