Texas Instruments SN74LVC14AQDREP

Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14AQDREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments SN74LVC14AQDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 0.16
$ 0.16
Stock
514,586
2,503,053
2,503,053
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.4 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi74LCX04M
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - SOIC-14
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Texas InstrumentsSN74LVC04AQDRQ1
Automotive 6-ch, 2-V to 3.6-V inverters 14-SOIC -40 to 125
Texas InstrumentsSN74LVC04AQDREP
Buffer Inverter 74LVC04 8542.39.00.01 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 1.75mm 24mA 24mA 2V
Texas InstrumentsSN74LVCU04AD
3.8ns@ 3.3V,50pF 6 1 6 1.65V 3.6V 24mA Inverter LVC 24mA SOIC-14 1.5mm

Descriptions

Descriptions of Texas Instruments SN74LVC14AQDREP provided by its distributors.

Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Buffer Inverter Schmitt Trigger 74LVC14 EAR99 74LVC logic gate circuit 6.4ns @ 3.3V 50pF 1.75mm 24mA 24mA 2V
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.