Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC04AQDRQ1

Automotive 6-ch, 2-V to 3.6-V inverters 14-SOIC -40 to 125
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04AQDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.00%

CAD Models

Download Texas Instruments SN74LVC04AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 1.06
Stock
942,395
284,572
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
4.5 ns
4.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04AQDRQ1.

Related Parts

Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74LVCU04ADT
Ic,Logic Gate,Hex Inverter,Lcx/Lvc-Cmos,Sop,14Pin,Plastic
onsemi74LCX04MX
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - SOIC-14
Texas InstrumentsSN74ALVC14DR
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOIC
Texas InstrumentsSN74ALVC04DR
Buffer Inverter 74ALVC04 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC04AQDRQ1 provided by its distributors.

Automotive 6-ch, 2-V to 3.6-V inverters 14-SOIC -40 to 125
Inverter 6-Element CMOS Automotive 14-Pin SOIC T/R
Buffer Inverter 74LVC04 EAR99 Automotive AEC-Q100 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 1.75mm 24mA 24mA 2V
2V 3.6V SOIC-14 SMD mount,glue mount 1.5mm(height)
6 4.5ns@3.3V,50pF 10uA 2V~3.6V SOP-14 Inverters ROHS
Buffer Logic IC; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Logic Family:LVC; Package/Case:14-SOIC; Supply Voltage Max:2V; Supply Voltage Min:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.