Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVCU04AD

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCU04AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCU04AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.21
$ 0.21
Stock
215,994,954
1,178,090
1,178,090
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.3 ns
3.8 ns
3.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCU04AD.

Related Parts

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Rail
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14SOIC
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Texas InstrumentsSN74LVC14AQDRG4Q1
Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74LVC14AQDRQ1
Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74LVC14ADRG3
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LVCU04AD provided by its distributors.

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
74LVCU04 8542.39.00.01 74LVCU Tube logic gate circuit 3.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.32V-2.88V
Inverter 6-Element CMOS 14-Pin SOIC Tube
no 3.8ns@ 3.3V,50pF Push-pull type 6 1 6 1.65V 3.6V 24mA Inverter LVC 24mA SOIC-14 SMD mount 1.5mm(height)
Logic IC [Texas Instruments] SN74LVCU04AD Logic IC
IC, HEX INVERTER, SMD, SOIC14, 3.3V; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Family:LVCU; Logic IC Function:Hex Inverter; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.