Texas Instruments SN74LVC04AQDREP

Buffer Inverter 74LVC04 8542.39.00.01 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 1.75mm 24mA 24mA 2V
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04AQDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

DigiKey

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74LVC04AQDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.244
Stock
303,601
261,051,492
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
4.5 ns
4.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04AQDREP.

Related Parts

Texas InstrumentsSN74LVCU04ADT
Ic,Logic Gate,Hex Inverter,Lcx/Lvc-Cmos,Sop,14Pin,Plastic
onsemi74LCX04MX
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - SOIC-14
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 2.05mm - 24mA 1.7V-2V
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
Texas InstrumentsSN74ALVC14DR
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOIC
Texas InstrumentsSN74ALVC14D
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC04AQDREP provided by its distributors.

Buffer Inverter 74LVC04 8542.39.00.01 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 1.75mm 24mA 24mA 2V
Enhanced product 6-ch, 2-V to 3.6-V inverters 14-SOIC -40 to 125
HEX INVERTER | IC INVERTER 6CH 6-INP 14SOIC
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.