Texas Instruments SN74LVC138ARGYRG4

3-Line To 8-Line decoder/Demultiplexer 16-VQFN -40 to 85
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138ARGYRG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet33 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago

Newark

Inventory History

3 month trend:
-30.63%

CAD Models

Download Texas Instruments SN74LVC138ARGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.245
Stock
219,770
266,859
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC138ARGYRG4.

Related Parts

Texas InstrumentsSN74LV138ARGYR
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC DECODER/DEMUX 3-8 LINE 16-QFN
Texas InstrumentsSN74LVC257ARGYR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-VQFN -40 to 85
Texas InstrumentsSN74AHCT138RGYR
3-Line to 8-Line Decoder / Demultiplexer 16-VQFN -40 to 85
Texas InstrumentsSN74LV138ATRGYR
3-Line To 8-Line Decoder/Demultiplexers 16-VQFN -40 to 125
Texas InstrumentsSN74CBT3253CRGYR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-VQFN -40 to 85
Texas InstrumentsSN74CBT3245CRGYR
4V~5.5V QFN-20-EP(3.5x4.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC138ARGYRG4 provided by its distributors.

3-Line To 8-Line decoder/Demultiplexer 16-VQFN -40 to 85
Decoder/Demultiplexer Single 3-to-8 16-Pin VQFN EP T/R
3 TO 8 LINE DECODER/DMUX, QFN-16, FULL REEL
IC DECODER/DEMUX 3-8 LINE 16VQFN
LVC/LCX/Z e4 74LVC138 1x 3:8 logic switch 100MHz 22ns 1.8V 1mm
3-LINE TO 8-LINE DECODER/DEMULTIPLEXER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.