Texas Instruments SN74LVC138ARGYR

3-Line To 8-Line decoder/Demultiplexer 16-VQFN -40 to 85
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138ARGYR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet33 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-88.39%

CAD Models

Download Texas Instruments SN74LVC138ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.41
Stock
270,859
299,770
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
1
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC138ARGYR.

Related Parts

Texas InstrumentsSN74AHC138RGYR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-VQFN -40 to 85
Texas InstrumentsSN74LVC157ARGYR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-VQFN -40 to 85
Texas InstrumentsSN74LV4051ARGYR
5V, 8:1, 1-channel, analog multiplexer 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC138ARGYR provided by its distributors.

3-Line To 8-Line decoder/Demultiplexer 16-VQFN -40 to 85
24mA 1.65V~3.6V 24mA QFN-16-EP(3.5x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.