What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV138ATRGYR

3-Line To 8-Line Decoder/Demultiplexers 16-VQFN -40 to 125
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV138ATRGYR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV138ATRGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.174
Stock
271,504
1,334,173
Authorized Distributors
4
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
1
1
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV138ATRGYR.

Related Parts

Texas InstrumentsSN74AHCT138RGYR
3-Line to 8-Line Decoder / Demultiplexer 16-VQFN -40 to 85
Texas InstrumentsSN74LVC138ARGYRG4
3-Line To 8-Line decoder/Demultiplexer 16-VQFN -40 to 85
Texas InstrumentsSN74CBT3253CRGYR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-VQFN -40 to 85
Texas InstrumentsSN74CBT3245CRGYR
4V~5.5V QFN-20-EP(3.5x4.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBT3125RGYR
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard '125-type pinout 14-VQFN -40 to 85
Texas InstrumentsSN74CBT3125CRGYR
5-V, 1:1 (SPST), 4-channel FET bus switch with –2-V undershoot protection 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV138ATRGYR provided by its distributors.

3-Line To 8-Line Decoder/Demultiplexers 16-VQFN -40 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin VQFN EP T/R
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Logic Family:LV-AT; Package/Case:16-VQFN; Peak Reflow Compatible (260 C):Yes; Input Type:TTL; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.