Texas Instruments SN74LVC257ARGYR

Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-VQFN -40 to 85
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC257ARGYR.

Texas Instruments

Datasheet22 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Augswan

Newark

iiiC

Inventory History

3 month trend:
+18.55%

CAD Models

Download Texas Instruments SN74LVC257ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.174
Stock
62,503,321
361,859
Authorized Distributors
5
6
Case/Package
VQFN
SOT-763
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
8
2
Number of Outputs
4
1
Number of Circuits
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC257ARGYR.

Related Parts

Texas InstrumentsSN74CBTLV3253RGYR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
Texas InstrumentsSN74CBT3253CRGYR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-VQFN -40 to 85
Texas InstrumentsSN74CBT3253RGYR
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC257ARGYR provided by its distributors.

Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-VQFN -40 to 85
Ic, Selector/Multiplexer; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC257ARGYR
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC257ARGYR.