Texas Instruments SN74LVC04ADRG4

Buffer Inverter EAR99 Tape & Reel (TR) LVC/LCX/Z logic gate circuit 4.3ns 1.75mm 24mA 3.6V
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04ADRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

Augswan

LCSC

iiiC

Inventory History

3 month trend:
-82.90%

CAD Models

Download Texas Instruments SN74LVC04ADRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.44
$ 0.44
Stock
547,355
404,066
404,066
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.3 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04ADRG4.

Related Parts

Texas InstrumentsSN74LVC06AD
HEX INVERTER BUFFERS/DRIVERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 1.75mm - 24mA 1.7V-2V
Texas InstrumentsSN74ALVC14DR
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOIC
Texas InstrumentsSN74LVCU04ADR
HEX INVERTER, SOIC-14, FULL REEL
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74LVC04ADRG4 provided by its distributors.

Buffer Inverter EAR99 Tape & Reel (TR) LVC/LCX/Z logic gate circuit 4.3ns 1.75mm 24mA 3.6V
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125
Inverter 6-Element CMOS 14-Pin SOIC T/R
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.