Texas Instruments SN74ALVC14DR

Hex Schmitt-trigger Inverter | IC Inverter Schmitt 6CH 14SOIC
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC14DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-87.08%

CAD Models

Download Texas Instruments SN74ALVC14DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.537
$ 0.537
Stock
283,962
446,824
446,824
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.4 ns
3.4 ns
3.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC14DR.

Related Parts

Texas InstrumentsSN74LVCU04ADR
Logic Level Translator 1.65V-3.6V SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsSN74ALVC04DRG4
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74ALVC04D
74ALVC04 EAR99 74ALVC Tube logic gate circuit 2.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 2.05mm - 24mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74ALVC14DR provided by its distributors.

HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOIC
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:2.3V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.