Texas Instruments SN74LVC06AD

Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin SOIC Tube
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC06AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.37%

CAD Models

Download Texas Instruments SN74LVC06AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.175
$ 0.175
Stock
605,588
700,515
700,515
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Propagation Delay
3.5 ns
2.2 ns
2.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC06AD.

Related Parts

Texas InstrumentsSN74LVC04AD
Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC04AD.
Texas InstrumentsSN74LVC04ADRG3
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Texas InstrumentsSN74LVCU04ADR
Hex Inverter 6-Gate SOIC CMOS 1.65-3.6V 3.3V
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74LVC06AD provided by its distributors.

Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin SOIC Tube
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
HEX BUFFER/DRIVER WITH OPEN-DRAIN OUTPUTS SOIC14
HEX INVERTER BUFFERS/DRIVERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC06 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SO-14 Technology: LVC
IC, INVERTER, SMD, SOIC14; Logic Family / Base Number: 74LVC06; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic IC Family: 74LVC; Logic IC Base Number: 7406; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7406; Logic Function Number: 7406; Logic IC Base Number: 7406; Logic IC Function: Hex Inverter Buffer / Driver with Open-Drain Output; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 1.65V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC06AD .
  • SN74LVC06AD..