Texas Instruments SN74LVC04AD

Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC04AD.
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
-13.90%

CAD Models

Download Texas Instruments SN74LVC04AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.169
$ 0.169
Stock
506,472
2,102,529
2,102,529
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
2.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04AD.

Related Parts

Texas InstrumentsSN74LVC06AD
Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LVCU04ADR
Hex Inverter 6-Gate SOIC CMOS 1.65-3.6V 3.3V
Texas InstrumentsSN74ALVC04DR
ALVC/VCX/A SERIES HEX 1-INPUT INVERT GATE PDSO14
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74LVC04AD provided by its distributors.

Hex Inverter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC04AD.
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SOIC Tube
Ic Hex Inverter Sn74Lvc04Ad So
74LVC, SMD, 74LVC04, SOIC14, 3.6V
Logic IC [Texas Instruments] SN74LVC04AD Logic IC
Texas Instruments six inverters, six routes
INVERTER, HEX, 1 I/P, SOIC-14; Logic Family / Base Number:74LVC04; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LVC04AD
  • SN74LVC04AD .
  • SN74LVC04AD.
  • SN74LVC04AD..