Texas Instruments SN74LV541ANS

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC
$ 0.428

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV541ANS.

Texas Instruments

Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV541ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.499
Stock
73,788
226,630
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
-
20
Logic Function
Buffer
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
8
Propagation Delay
-
7 ns
Low Level Output Current
-
16 mA
High Level Output Current
-
-16 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
20 µA

Related Parts

Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74HC541NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74LVC541ANSR
24mA 1.65V~3.6V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LV541ANS provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC
Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 125
74LV541 Tube Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 16mA 16mA 2mm 2.5V 50pF
IC BUFFER NON-INVERT 5.5V 20SO / Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
BUS DRIVER, LV/LV-A/LVX/H SERIES
IC BUFFER NON-INVERT 5.5V 20SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.