Texas Instruments SN74HC541NSR

Buffer, Non-Inverting, Tri-State 8-Ch 8-Bit 1-Ch 7.8mA 2V-6V SO-20 SMD, Adhesive Mount, 2mm H
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC541NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.45%

CAD Models

Download Texas Instruments SN74HC541NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.58
$ 0.58
Stock
700,140
609,008
609,008
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
28 ns
29 ns
29 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC541NSR.

Related Parts

Texas InstrumentsSN74HC244NSR
7.8mA 2V~6V 7.8mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Ic,buffer/driver,single,8-Bit,hc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Texas InstrumentsSN74HC540NSR
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC244ANSR
Octal Buffers And Line Drivers With 3-State Outputs 20-SO
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HC541NSR provided by its distributors.

Buffer, Non-Inverting, Tri-State 8-Ch 8-Bit 1-Ch 7.8mA 2V-6V SO-20 SMD, Adhesive Mount, 2mm H
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
IC, NON INVERTING BUFFER, SOP-20; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74HC541; Type de boîtier CI logique: SOP; Nombre de broches: 20Broche(s); Tension, alimentat
Ic, Non Inverting Buffer, Sop-20; Logic Family/Base Number:74Hc541; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Sop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC541NSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC541NSR .