Texas Instruments SN74LV541ANSR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV541ANSR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+18.20%

CAD Models

Download Texas Instruments SN74LV541ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.428
Stock
230,045
75,912
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
20
-
Logic Function
Buffer, Inverting
Buffer
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
16 mA
-
High Level Output Current
-16 mA
-
Propagation Delay
7 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV541ANSR.

Related Parts

Texas InstrumentsSN74LV07ANSR
16mA 2V~5.5V SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV244ATNSR
IC BUFF/DVR 3-ST OCTAL 20SO / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Nexperia74LV244D,112
74LV Series 5.5 V 16 mA 3-State Octal Buffer/Line Driver - SOIC-20
Texas InstrumentsSN74ABT2244ANSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP T/R
NXP Semiconductors74ABT2244D,112
ROHS3Compliant TRUE DUAL BICMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 7.5mm
NXP Semiconductors74ABT2244D,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SO T/R

Descriptions

Descriptions of Texas Instruments SN74LV541ANSR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
20¦ÌA 8 8 1 8 2V 5.5V 16mA Buffer,Non-Inverting 16mA SO-20 12.6mm*5.3mm*1.95mm
Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SOP -40 to 125
IC, OCTAL BUFFER/DRIVER, SO20, 5V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Family:LV; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SO; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.