Texas Instruments SN74LV540ANS

Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 125
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV540ANS.

Texas Instruments

Datasheet27 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV540ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.806
Stock
101,741
134,789
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
-
20
Logic Function
Buffer
Buffer, Inverter
Number of Circuits
-
1
Number of Inputs
-
8
Propagation Delay
-
7 ns
Low Level Output Current
-
16 mA
High Level Output Current
-
-16 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
20 µA

Related Parts

Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74HC541NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74LVC541ANSR
24mA 1.65V~3.6V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Ic,buffer/driver,single,8-Bit,hc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14

Descriptions

Descriptions of Texas Instruments SN74LV540ANS provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 125
LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.