What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV540ANSR

Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
$ 0.806
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV540ANSR.

Inventory History

3 month trend:
+36.73%

CAD Models

Download Texas Instruments SN74LV540ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.806
$ 0.767
Stock
161,870
123,675
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
20
-
Logic Function
Buffer, Inverter
Buffer
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
16 mA
-
High Level Output Current
-16 mA
-
Propagation Delay
7 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV540ANSR.

Related Parts

Texas InstrumentsSN74LV240ANSR
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV06ANSR
Buffer Inverter 74LV06 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 16mA 5.5V
Texas InstrumentsSN74HC540NSR
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Ic,buffer/driver,single,8-Bit,hc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP-II T/R
Diodes Inc.74LVC14AS14-13
74 LVC Series 3.3 V Hex Inverter with Schmitt Trigger Inputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LV540ANSR provided by its distributors.

Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
20¦ÌA , 8 8 1 8 2V 5.5V 16mA Buffer,Inverting 16mA SO-20 , 12.6mm*5.3mm*1.95mm
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.