Texas Instruments SN74LV4066ARGYR

5V, 1: 1 (SPST), 4-channel, analog switch 14-VQFN -40 to 125
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4066ARGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet47 pages24 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-11.72%

CAD Models

Download Texas Instruments SN74LV4066ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.239
Stock
524,771
89,021
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
-3db Bandwidth
-
-
Propagation Delay
10 ns
10 ns
Turn-On Delay Time
25 ns
25 ns
Turn-Off Delay Time
25 ns
25 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
20 µA
20 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4066ARGYR.

Related Parts

Surface Mount RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC
Surface Mount RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC
Texas InstrumentsTS3A4751RUCR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-QFN -40 to 85
Non-Inverting Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC
Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV4066ARGYR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-VQFN -40 to 125
Analog Switch Quad SPST 14-Pin VQFN EP T/R
ANALOG SWITCH, QUAD, SPST, QFN-14, FULL REEL
IC SWITCH SPST-NOX4 75OHM 14VQFN
Logic - Signal Switches Quad Bilateral
SN74LV4066A QUADRUPLE BILATERAL
QUAD ANALOG SWITCH, SMD, QFN-14, 5V; Logic IC Function:Quadruple Bilateral Analog Switches; Logic IC Family:LV; Logic IC Base Number:744066; Resistance, Rds On:38ohm; Time, t Off:16ns; Time, t On:16ns; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:QFN; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.