onsemi NLAS44599MNR2G

NLAS44599 Series DPDT 7 V 85 Ohm Surface Mount Analog Switch - QFN-16
$ 0.876
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS44599MNR2G.

Augswan

Datasheet13 pages18 years ago

IHS

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS44599MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.876
Stock
2,370,181
304,338
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
8
8
Number of Circuits
2
2
Low Level Output Current
50 mA
-
High Level Output Current
50 mA
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-01-22
LTD Date2017-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

NLAST Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - QFN-16
Texas InstrumentsTS3A44159RSVR
Single Phase 8-Ch 4-Bit 4-Bit 1.65V 4.3V 200mA 200mA UQFN-16 SMD, Adhesive Mount 550μm H
NLAS Series DPDT 4.5 V 0.65 Ohm SMT Dual Ultra-Low RON Analog Switch - QFN-16
Analog Switch, Dual DPDT, Ultra-Low RON
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of onsemi NLAS44599MNR2G provided by its distributors.

NLAS44599 Series DPDT 7 V 85 Ohm Surface Mount Analog Switch - QFN-16
Switches- General Purpose Dual DPDT ANLG Sw. -55 to 125deg C
DUAL 2-CHANNEL DBL POLE DBL THROW SWITCH QCC16
DPDT, 2 Func, 2 Channel, CMOS, QCC16
NLAS44599MNR2G, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd